Fixed Point Digital Signal Processor (DSP) 850MHz 532-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6414TBGLZA8

DigiKey Part Number
296-42824-ND
Manufacturer
Manufacturer Product Number
TMS320C6414TBGLZA8
Description
IC FIXED-POINT DSP 532-FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 850MHz 532-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6414TBGLZA8 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
1.03MB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
532-BFBGA, FCBGA
Interface
Host Interface, McBSP, PCI, UTOPIA
Supplier Device Package
532-FCBGA (23x23)
Clock Rate
850MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
17 299,11000 Kč7 299,11 Kč
106 311,78900 Kč63 117,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 299,11000 Kč
Unit Price with VAT:8 831,92310 Kč