Fixed Point Digital Signal Processor (DSP) 500MHz 288-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6413ZTS500

DigiKey Part Number
296-18664-ND
Manufacturer
Manufacturer Product Number
TMS320C6413ZTS500
Description
IC DSP FIXED-POINT 288-FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 500MHz 288-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6413ZTS500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
Host Interface, I2C, McASP, McBSP
Clock Rate
500MHz
Non-Volatile Memory
External
On-Chip RAM
288kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
288-BBGA, FCBGA
Supplier Device Package
288-FCBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 172,11000 Kč1 172,11 Kč
10965,40400 Kč9 654,04 Kč
60875,42067 Kč52 525,24 Kč
120851,08392 Kč102 130,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 172,11000 Kč
Unit Price with VAT:1 418,25310 Kč