
TMS320C6412GNZ500 | |
|---|---|
DigiKey Part Number | 2156-TMS320C6412GNZ500-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6412GNZ500 |
Description | DIGITAL SIGNAL PROCESSOR, 32-BIT |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 500MHz 548-FCBGA (27x27) |
Datasheet | Datasheet |
Category | Non-Volatile Memory External |
Manufacturer Texas Instruments | On-Chip RAM 288kB |
Series | Voltage - I/O 3.30V |
Packaging Bulk | Voltage - Core 1.40V |
Part Status Active | Operating Temperature 0°C ~ 90°C (TC) |
Type Fixed Point | Mounting Type Surface Mount |
Interface Host Interface, McBSP, PCI | Package / Case 548-BBGA, FCBGA |
Clock Rate 500MHz | Supplier Device Package 548-FCBGA (27x27) |
| Bulk: | 226 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 740,80889 Kč | 6 667,28 Kč |
| Unit Price without VAT: | 740,80889 Kč |
|---|---|
| Unit Price with VAT: | 896,37876 Kč |

