Fixed Point Digital Signal Processor (DSP) 500MHz 548-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6412AZDKA5

DigiKey Part Number
296-42813-ND
Manufacturer
Manufacturer Product Number
TMS320C6412AZDKA5
Description
IC FIXED-POINT DSP 548-FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 500MHz 548-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6412AZDKA5 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
288kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.40V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
548-BFBGA, FCBGA
Interface
Host Interface, McBSP, PCI
Supplier Device Package
548-FCBGA (23x23)
Clock Rate
500MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 752,42000 Kč2 752,42 Kč
102 321,93800 Kč23 219,38 Kč
602 134,64967 Kč128 078,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 752,42000 Kč
Unit Price with VAT:3 330,42820 Kč

Other Suppliers on DigiKey

696In Stock
Ships from Rochester Electronics, LLC