TMS320C6412AZDK5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 81
Unit Price: 94,55000 Kč
Datasheet
Fixed Point Digital Signal Processor (DSP) 500MHz 548-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6412AZDK5

DigiKey Part Number
TMS320C6412AZDK5-ND
Manufacturer
Manufacturer Product Number
TMS320C6412AZDK5
Description
IC FIXED-POINT DSP 548-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 500MHz 548-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6412AZDK5 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
288kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.40V
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
548-BFBGA, FCBGA
Interface
Host Interface, McBSP, PCI
Supplier Device Package
548-FCBGA (23x23)
Clock Rate
500MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMS320C6655CZHRochester Electronics, LLC812156-TMS320C6655CZH-ND94,55000 KčSimilar
Obsolete
Marketplace Stock: 798 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

798In Stock
Ships from Rochester Electronics, LLC