Similar

TMS320C6412AZDK5 | |
|---|---|
DigiKey Part Number | TMS320C6412AZDK5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6412AZDK5 |
Description | IC FIXED-POINT DSP 548-FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 500MHz 548-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6412AZDK5 Models |
Category | On-Chip RAM 288kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.40V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 548-BFBGA, FCBGA |
Interface Host Interface, McBSP, PCI | Supplier Device Package 548-FCBGA (23x23) |
Clock Rate 500MHz | Base Product Number |
Non-Volatile Memory External |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320C6655CZH | Rochester Electronics, LLC | 81 | 2156-TMS320C6655CZH-ND | 2 336,03000 Kč | Similar |


