
TMS320C6410ZTS400 | |
|---|---|
DigiKey Part Number | 296-42801-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6410ZTS400 |
Description | IC FIXED-POINT DSP 288-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 288-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6410ZTS400 Models |
Category | On-Chip RAM 160kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 288-BBGA, FCBGA |
Interface Host Interface, I2C, McASP, McBSP | Supplier Device Package 288-FCBGA (23x23) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 677,49000 Kč | 40 649,40 Kč |
| Unit Price without VAT: | 677,49000 Kč |
|---|---|
| Unit Price with VAT: | 819,76290 Kč |

