Fixed Point Digital Signal Processor (DSP) 400MHz 288-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6410ZTS400

DigiKey Part Number
296-42801-ND
Manufacturer
Manufacturer Product Number
TMS320C6410ZTS400
Description
IC FIXED-POINT DSP 288-FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 288-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6410ZTS400 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
160kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
288-BBGA, FCBGA
Interface
Host Interface, I2C, McASP, McBSP
Supplier Device Package
288-FCBGA (23x23)
Clock Rate
400MHz
Base Product Number
Non-Volatile Memory
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 491 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
60677,49000 Kč40 649,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:677,49000 Kč
Unit Price with VAT:819,76290 Kč

Other Suppliers on DigiKey

491In Stock
Ships from Rochester Electronics, LLC