
TMS320C5535AZAYA10 | |
|---|---|
DigiKey Part Number | 296-TMS320C5535AZAYA10-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C5535AZAYA10 |
Description | IC DSP FIXED-POINT 144BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 100MHz 144-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C5535AZAYA10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | I2C, I2S, LCD, MMC/SD, SPI, UART, USB | |
Clock Rate | 100MHz | |
Non-Volatile Memory | ROM (128kB) | |
On-Chip RAM | 320kB | |
Voltage - I/O | 1.8V, 2.5V, 2.75V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 129,18400 Kč | 1 291,84 Kč |
| 25 | 119,75760 Kč | 2 993,94 Kč |
| 160 | 106,70506 Kč | 17 072,81 Kč |
| 320 | 103,33116 Kč | 33 065,97 Kč |
| 640 | 100,55453 Kč | 64 354,90 Kč |
| 1 120 | 98,67507 Kč | 110 516,08 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |







