
TMS320C5505AZCH15 | |
|---|---|
DigiKey Part Number | 296-41877-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C5505AZCH15 |
Description | IC DSP FIXED POINT 196NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz 196-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C5505AZCH15 Models |
Category | On-Chip RAM 320kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 2.5V, 2.8V, 3.3V |
Series | Voltage - Core 1.05V, 1.40V |
Packaging Tray | Operating Temperature -10°C ~ 70°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 196-LFBGA |
Interface EBI/EMI, I2C, I2S, MMC/SD, SPI, UART/USART, USB | Supplier Device Package 196-NFBGA (10x10) |
Clock Rate 150MHz | Base Product Number |
Non-Volatile Memory ROM (128kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,45000 Kč | 270,45 Kč |
| 10 | 212,79400 Kč | 2 127,94 Kč |
| 25 | 198,38920 Kč | 4 959,73 Kč |
| 184 | 177,31212 Kč | 32 625,43 Kč |
| 368 | 172,35250 Kč | 63 425,72 Kč |
| 552 | 169,86812 Kč | 93 767,20 Kč |
| 1 104 | 166,22504 Kč | 183 512,44 Kč |
| Unit Price without VAT: | 270,45000 Kč |
|---|---|
| Unit Price with VAT: | 327,24450 Kč |


