
TMP6EVM | |
|---|---|
DigiKey Part Number | 296-53109-ND |
Manufacturer | |
Manufacturer Product Number | TMP6EVM |
Description | DEVELOPMENT POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMP116, TMP6xxx - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | - | |
Interface | Analog and Digital | |
Sensitivity | - | |
Voltage - Supply | 3V, 5V | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | TMP116, TMP6xxx | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,68000 Kč | 1 234,68 Kč |
| Unit Price without VAT: | 1 234,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,96280 Kč |

