0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1006 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMP6431DECT

DigiKey Part Number
296-TMP6431DETR-ND - Tape & Reel (TR)
296-TMP6431DECT-ND - Cut Tape (CT)
296-TMP6431DEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP6431DECT
Description
SENSOR PTC 47KOHM 1% X1SON
Customer Reference
Detailed Description
PTC Thermistor 47 kOhms 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMP6431DECT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance @ 25°C
47 kOhms
Resistance Tolerance
±1%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
2-X1SON (1x0.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,76985 Kč8 769,85 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
513,30400 Kč66,52 Kč
1012,60900 Kč126,09 Kč
2511,78800 Kč294,70 Kč
5011,22380 Kč561,19 Kč
10010,70810 Kč1 070,81 Kč
Digi-Reel®
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
515,62000 Kč78,10 Kč
1014,58800 Kč145,88 Kč
2513,30360 Kč332,59 Kč
5012,39840 Kč619,92 Kč
10011,55860 Kč1 155,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,16000 Kč
Unit Price with VAT:18,34360 Kč