0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1006 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMP6131DECR

DigiKey Part Number
296-TMP6131DECRTR-ND - Tape & Reel (TR)
296-TMP6131DECRCT-ND - Cut Tape (CT)
296-TMP6131DECRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP6131DECR
Description
SENSOR PTC 10KOHM 1% X1SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PTC Thermistor 10 kOhms 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMP6131DECR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
10 kOhms
Resistance Tolerance
±1%
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
2-X1SON (1x0.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
53,20000 Kč16,00 Kč
103,01000 Kč30,10 Kč
252,78720 Kč69,68 Kč
502,63540 Kč131,77 Kč
1002,49650 Kč249,65 Kč
5002,21572 Kč1 107,86 Kč
1 0002,11174 Kč2 111,74 Kč
5 0001,90288 Kč9 514,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,82531 Kč18 253,10 Kč
20 0001,75424 Kč35 084,80 Kč
30 0001,71547 Kč51 464,10 Kč
50 0001,66933 Kč83 466,50 Kč
70 0001,64053 Kč114 837,10 Kč
100 0001,61128 Kč161 128,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč