
TMP513AIDR | |
|---|---|
DigiKey Part Number | 296-27623-2-ND - Tape & Reel (TR) 296-27623-1-ND - Cut Tape (CT) 296-27623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP513AIDR |
Description | IC TEMP SNSR TRIPL REMOTE 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), Watchdog -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP513AIDR Models |
Category | Output Type 2-Wire Serial, I2C/SMBUS |
Manufacturer Texas Instruments | Output Alarm Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Fan No |
Part Status Active | Voltage - Supply 3V ~ 26V |
Function Temp Monitoring System (Sensor), Watchdog | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Accuracy ±2.5°C Local(Max), ±5°C Remote(Max) | Supplier Device Package 16-SOIC |
Topology ADC, Multiplexer, Register Bank | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,13000 Kč | 86,13 Kč |
| 10 | 65,11100 Kč | 651,11 Kč |
| 25 | 59,86360 Kč | 1 496,59 Kč |
| 100 | 54,08670 Kč | 5 408,67 Kč |
| 250 | 51,33204 Kč | 12 833,01 Kč |
| 500 | 51,08596 Kč | 25 542,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,86406 Kč | 117 160,15 Kč |
| Unit Price without VAT: | 86,13000 Kč |
|---|---|
| Unit Price with VAT: | 104,21730 Kč |





