
TMP468AIYFFT | |
|---|---|
DigiKey Part Number | 296-45204-2-ND - Tape & Reel (TR) 296-45204-1-ND - Cut Tape (CT) 296-45204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP468AIYFFT |
Description | SENSOR DIGITAL -40C-125C 16DSBGA |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 13 b 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TMP468AIYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -55°C ~ 150°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 13 b | |
Features | Programmable Limit | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.5°C) | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -45°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,30696 Kč | 11 326,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 5 | 57,19800 Kč | 285,99 Kč |
| 10 | 54,65800 Kč | 546,58 Kč |
| 25 | 51,58800 Kč | 1 289,70 Kč |
| 50 | 49,50480 Kč | 2 475,24 Kč |
| 100 | 47,59200 Kč | 4 759,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 5 | 61,02000 Kč | 305,10 Kč |
| 10 | 56,90500 Kč | 569,05 Kč |
| 25 | 51,85680 Kč | 1 296,42 Kč |
| 50 | 48,32900 Kč | 2 416,45 Kč |
| 100 | 45,03230 Kč | 4 503,23 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


