
TMP421YZDR | |
|---|---|
DigiKey Part Number | 296-50019-2-ND - Tape & Reel (TR) 296-50019-1-ND - Cut Tape (CT) 296-50019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP421YZDR |
Description | SENSOR DIGITAL -40C-125C 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TMP421YZDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.5°C) | |
Test Condition | 15°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 5 | 22,98600 Kč | 114,93 Kč |
| 10 | 21,85000 Kč | 218,50 Kč |
| 25 | 20,50280 Kč | 512,57 Kč |
| 50 | 19,58080 Kč | 979,04 Kč |
| 100 | 18,73450 Kč | 1 873,45 Kč |
| 500 | 17,03744 Kč | 8 518,72 Kč |
| 1 000 | 16,40658 Kč | 16 406,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,23487 Kč | 45 704,61 Kč |
| 6 000 | 14,73851 Kč | 88 431,06 Kč |
| 9 000 | 14,46752 Kč | 130 207,68 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |


