
TMP411DDQDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP411DDQDDFRQ1TR-ND - Tape & Reel (TR) 296-TMP411DDQDDFRQ1CT-ND - Cut Tape (CT) 296-TMP411DDQDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411DDQDDFRQ1 |
Description | AUTOMOTIVE REMOTE AND LOCAL TEMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -55°C ~ 150°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.8°C (±1°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 19,44400 Kč | 97,22 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 25 | 17,29400 Kč | 432,35 Kč |
| 50 | 16,50020 Kč | 825,01 Kč |
| 100 | 15,76950 Kč | 1 576,95 Kč |
| 500 | 14,30678 Kč | 7 153,39 Kč |
| 1 000 | 13,76272 Kč | 13 762,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,99188 Kč | 38 975,64 Kč |
| 6 000 | 12,55736 Kč | 75 344,16 Kč |
| 9 000 | 12,32011 Kč | 110 880,99 Kč |
| 15 000 | 12,03785 Kč | 180 567,75 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |





