
TMP411DCQDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP411DCQDDFRQ1TR-ND - Tape & Reel (TR) 296-TMP411DCQDDFRQ1CT-ND - Cut Tape (CT) 296-TMP411DCQDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411DCQDDFRQ1 |
Description | AUTOMOTIVE REMOTE AND LOCAL TEMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -55°C ~ 150°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.8°C (±1°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 5 | 18,68800 Kč | 93,44 Kč |
| 10 | 17,74300 Kč | 177,43 Kč |
| 25 | 16,63040 Kč | 415,76 Kč |
| 50 | 15,86180 Kč | 793,09 Kč |
| 100 | 15,16270 Kč | 1 516,27 Kč |
| 500 | 13,75662 Kč | 6 878,31 Kč |
| 1 000 | 13,23336 Kč | 13 233,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,49220 Kč | 37 476,60 Kč |
| 6 000 | 12,07445 Kč | 72 446,70 Kč |
| 9 000 | 11,84626 Kč | 106 616,34 Kč |
| 15 000 | 11,57480 Kč | 173 622,00 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

