New Product
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP411DBDDFR

DigiKey Part Number
296-TMP411DBDDFRTR-ND - Tape & Reel (TR)
296-TMP411DBDDFRCT-ND - Cut Tape (CT)
296-TMP411DBDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP411DBDDFR
Description
REMOTE AND LOCAL TEMPERATURE SEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
12 b
Manufacturer
Texas Instruments
Features
Shutdown Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±0.8°C
Part Status
Active
Test Condition
-40°C ~ 125°C
Sensor Type
Digital, Local/Remote
Operating Temperature
-55°C ~ 127°C
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-40°C ~ 125°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Output Type
I2C/SMBus
Supplier Device Package
TSOT-23-8
Voltage - Supply
1.62V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
516,00000 Kč80,00 Kč
1015,18200 Kč151,82 Kč
2514,19480 Kč354,87 Kč
5013,52700 Kč676,35 Kč
10012,91590 Kč1 291,59 Kč
50011,69042 Kč5 845,21 Kč
1 00011,23456 Kč11 234,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,58908 Kč31 767,24 Kč
6 00010,22529 Kč61 351,74 Kč
9 00010,02664 Kč90 239,76 Kč
15 0009,79021 Kč146 853,15 Kč
21 0009,64252 Kč202 492,92 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč