
TMP411DBDDFR | |
|---|---|
DigiKey Part Number | 296-TMP411DBDDFRTR-ND - Tape & Reel (TR) 296-TMP411DBDDFRCT-ND - Cut Tape (CT) 296-TMP411DBDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411DBDDFR |
Description | REMOTE AND LOCAL TEMPERATURE SEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.62V ~ 5.5V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.8°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 5 | 15,37000 Kč | 76,85 Kč |
| 10 | 14,59400 Kč | 145,94 Kč |
| 25 | 13,64880 Kč | 341,22 Kč |
| 50 | 13,00620 Kč | 650,31 Kč |
| 100 | 12,42030 Kč | 1 242,03 Kč |
| 500 | 11,24064 Kč | 5 620,32 Kč |
| 1 000 | 10,80263 Kč | 10 802,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,18186 Kč | 30 545,58 Kč |
| 6 000 | 9,83196 Kč | 58 991,76 Kč |
| 9 000 | 9,64098 Kč | 86 768,82 Kč |
| 15 000 | 9,41367 Kč | 141 205,05 Kč |
| 21 000 | 9,27171 Kč | 194 705,91 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

