
TMP411DADDFR | |
|---|---|
DigiKey Part Number | 296-TMP411DADDFRTR-ND - Tape & Reel (TR) 296-TMP411DADDFRCT-ND - Cut Tape (CT) 296-TMP411DADDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411DADDFR |
Description | REMOTE AND LOCAL TEMPERATURE SEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b TSOT-23-8 |
Datasheet | Datasheet |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Features Shutdown Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±0.8°C |
Part Status Active | Test Condition -40°C ~ 125°C |
Sensor Type Digital, Local/Remote | Operating Temperature -55°C ~ 127°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Output Type I2C/SMBus | Supplier Device Package TSOT-23-8 |
Voltage - Supply 1.62V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 5 | 16,00000 Kč | 80,00 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 25 | 14,19480 Kč | 354,87 Kč |
| 50 | 13,52700 Kč | 676,35 Kč |
| 100 | 12,91590 Kč | 1 291,59 Kč |
| 500 | 11,69042 Kč | 5 845,21 Kč |
| 1 000 | 11,23456 Kč | 11 234,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,58908 Kč | 31 767,24 Kč |
| 6 000 | 10,22529 Kč | 61 351,74 Kč |
| 9 000 | 10,02664 Kč | 90 239,76 Kč |
| 15 000 | 9,79021 Kč | 146 853,15 Kč |
| 21 000 | 9,64252 Kč | 202 492,92 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

