
TMP390EVM | |
|---|---|
DigiKey Part Number | 296-53528-ND |
Manufacturer | |
Manufacturer Product Number | TMP390EVM |
Description | DEVELOPMENT DATA ACQUISITION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMP390 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity ±2.5°C |
Manufacturer Texas Instruments | Voltage - Supply 2.2V ~ 5.5V |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part TMP390 |
Sensor Type Temperature | Base Product Number |
Sensing Range -55°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,18000 Kč | 761,18 Kč |
| Unit Price without VAT: | 761,18000 Kč |
|---|---|
| Unit Price with VAT: | 921,02780 Kč |


