


TMP390A3DRLT | |
|---|---|
DigiKey Part Number | 296-53505-2-ND - Tape & Reel (TR) 296-53505-1-ND - Cut Tape (CT) 296-53505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP390A3DRLT |
Description | THERMOSTAT PROG ACT LOW OPEN DRN |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain |
Datasheet | Datasheet |
EDA/CAD Models | TMP390A3DRLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3.5°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.62 V ~ 5.5 V | |
Current - Supply | 500nA | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 5 | 21,92200 Kč | 109,61 Kč |
| 10 | 20,85100 Kč | 208,51 Kč |
| 25 | 19,55320 Kč | 488,83 Kč |
| 50 | 18,66720 Kč | 933,36 Kč |
| 100 | 17,85670 Kč | 1 785,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,89080 Kč | 4 222,70 Kč |
| 500 | 16,23062 Kč | 8 115,31 Kč |
| 750 | 15,87085 Kč | 11 903,14 Kč |
| 1 250 | 15,44260 Kč | 19 303,25 Kč |
| 1 750 | 15,17519 Kč | 26 556,58 Kč |
| 2 500 | 14,90362 Kč | 37 259,05 Kč |
| 6 250 | 14,25932 Kč | 89 120,75 Kč |
| 12 500 | 13,81862 Kč | 172 732,75 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

