


TMP390A2DRLT | |
|---|---|
DigiKey Part Number | 296-53504-2-ND - Tape & Reel (TR) 296-53504-1-ND - Cut Tape (CT) 296-53504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP390A2DRLT |
Description | THERMOSTAT PROG ACT LOW OPEN DRN |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain |
Datasheet | Datasheet |
EDA/CAD Models | TMP390A2DRLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Cold, Hot | |
Switching Temperature | Programmable | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.62 V ~ 5.5 V | |
Current - Supply | 500nA | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 23,18200 Kč | 115,91 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 25 | 20,67880 Kč | 516,97 Kč |
| 50 | 19,75080 Kč | 987,54 Kč |
| 100 | 18,90030 Kč | 1 890,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,88524 Kč | 4 471,31 Kč |
| 500 | 17,19106 Kč | 8 595,53 Kč |
| 750 | 16,81240 Kč | 12 609,30 Kč |
| 1 250 | 16,36231 Kč | 20 452,89 Kč |
| 1 750 | 16,08099 Kč | 28 141,73 Kč |
| 2 500 | 15,79554 Kč | 39 488,85 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


