


TMP302DDRLR | |
|---|---|
DigiKey Part Number | 296-50018-2-ND - Tape & Reel (TR) 296-50018-1-ND - Cut Tape (CT) 296-50018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP302DDRLR |
Description | THERMOSTAT ACT LOW OPEN DRN 6SOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 110°C, 115°C, 120°C, 125°C Active Low Open Drain SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP302DDRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 110°C, 115°C, 120°C, 125°C | |
Accuracy | ±2°C | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | Selectable Trip Point | |
Voltage - Supply | 1.4 V ~ 3.6 V | |
Current - Supply | 8µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 5 | 8,00000 Kč | 40,00 Kč |
| 10 | 7,55700 Kč | 75,57 Kč |
| 25 | 7,03920 Kč | 175,98 Kč |
| 50 | 6,68120 Kč | 334,06 Kč |
| 100 | 6,35710 Kč | 635,71 Kč |
| 500 | 5,70792 Kč | 2 853,96 Kč |
| 1 000 | 5,46669 Kč | 5 466,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,04327 Kč | 20 173,08 Kč |
| 8 000 | 4,85771 Kč | 38 861,68 Kč |
| 12 000 | 4,75646 Kč | 57 077,52 Kč |
| 20 000 | 4,63599 Kč | 92 719,80 Kč |
| 28 000 | 4,56074 Kč | 127 700,72 Kč |
| 40 000 | 4,48434 Kč | 179 373,60 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |








