
TMP236A4DBZT | |
|---|---|
DigiKey Part Number | 296-TMP236A4DBZTTR-ND - Tape & Reel (TR) 296-TMP236A4DBZTCT-ND - Cut Tape (CT) 296-TMP236A4DBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP236A4DBZT |
Description | SENSOR TEMPERATURE |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -10°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Ratiometric, Voltage | |
Voltage - Supply | 3.1V ~ 5.5V | |
Resolution | 19.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±4°C | |
Test Condition | -10°C ~ 125°C | |
Operating Temperature | -50°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 5 | 16,42000 Kč | 82,10 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 25 | 14,58120 Kč | 364,53 Kč |
| 50 | 13,90060 Kč | 695,03 Kč |
| 100 | 13,27910 Kč | 1 327,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,53496 Kč | 3 133,74 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |

