


TMP235EVM | |
|---|---|
DigiKey Part Number | 296-48252-ND |
Manufacturer | |
Manufacturer Product Number | TMP235EVM |
Description | EVAL BOARD FOR TMP235 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMP235 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface USB |
Manufacturer Texas Instruments | Voltage - Supply 5V, USB |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Active | Utilized IC / Part TMP235 |
Sensor Type Temperature | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,18000 Kč | 761,18 Kč |
| Unit Price without VAT: | 761,18000 Kč |
|---|---|
| Unit Price with VAT: | 921,02780 Kč |

