Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 8-WSON (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP1827NGRR

DigiKey Part Number
296-TMP1827NGRRTR-ND - Tape & Reel (TR)
296-TMP1827NGRRCT-ND - Cut Tape (CT)
296-TMP1827NGRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP1827NGRR
Description
TEMP SENSOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 8-WSON (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TMP1827NGRR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
1-Wire®
Voltage - Supply
1.7V ~ 5.5V
Resolution
16 b
Features
One-Shot, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±0.9°C
Test Condition
-55°C ~ 150°C
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 943
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
554,84600 Kč274,23 Kč
1052,36900 Kč523,69 Kč
2549,41240 Kč1 235,31 Kč
5047,39240 Kč2 369,62 Kč
10045,54260 Kč4 554,26 Kč
50041,82256 Kč20 911,28 Kč
1 00040,43795 Kč40 437,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00038,47415 Kč115 422,45 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč