Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP1826DGKR

DigiKey Part Number
296-TMP1826DGKRTR-ND - Tape & Reel (TR)
296-TMP1826DGKRCT-ND - Cut Tape (CT)
296-TMP1826DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP1826DGKR
Description
SINGLE-WIRE 0.3C ACCURATE DIGITA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMP1826DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
1-Wire®
Voltage - Supply
1.7V ~ 5.5V
Resolution
16 b
Features
One-Shot, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±0.3°C (±0.5°C)
Test Condition
-20°C ~ 85°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 632
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
549,51400 Kč247,57 Kč
1047,26600 Kč472,66 Kč
2544,56600 Kč1 114,15 Kč
5042,72680 Kč2 136,34 Kč
10041,03850 Kč4 103,85 Kč
50037,64228 Kč18 821,14 Kč
1 00036,37841 Kč36 378,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,86584 Kč87 164,60 Kč
5 00033,83168 Kč169 158,40 Kč
Manufacturers Standard Package
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč