
TMP144YMTR | |
|---|---|
DigiKey Part Number | 296-TMP144YMTR-ND - Tape & Reel (TR) 296-TMP144YMTRCT-ND - Cut Tape (CT) 296-TMP144YMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP144YMTR |
Description | IC POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 4-PICOSTAR (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | TMP144YMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMAART Wire, UART | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Standby Mode, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -10°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-PICOSTAR (0.76x0.76) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,29000 Kč | 12,29 Kč |
| 10 | 8,66500 Kč | 86,65 Kč |
| 25 | 7,76560 Kč | 194,14 Kč |
| 100 | 6,76770 Kč | 676,77 Kč |
| 250 | 6,29232 Kč | 1 573,08 Kč |
| 500 | 6,00654 Kč | 3 003,27 Kč |
| 1 000 | 5,77095 Kč | 5 770,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,47996 Kč | 16 439,88 Kč |
| 6 000 | 5,33758 Kč | 32 025,48 Kč |
| 9 000 | 5,26631 Kč | 47 396,79 Kč |
| 15 000 | 5,18728 Kč | 77 809,20 Kč |
| 21 000 | 5,14109 Kč | 107 962,89 Kč |
| 30 000 | 5,09671 Kč | 152 901,30 Kč |
| Unit Price without VAT: | 12,29000 Kč |
|---|---|
| Unit Price with VAT: | 14,87090 Kč |


