
TMP126EVM | |
|---|---|
DigiKey Part Number | 296-TMP126EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMP126EVM |
Description | EVAL BOARD FOR TMP126 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430F5528, TMP126 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -55°C ~ 175°C | |
Interface | I2C, Serial, SPI | |
Sensitivity | ±0.5°C | |
Voltage - Supply | 1.62V ~ 5.5V | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MSP430F5528, TMP126 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |



