
TMP118EVM | |
|---|---|
DigiKey Part Number | 296-TMP118EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMP118EVM |
Description | TMP118 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMP118 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -50°C ~ 125°C | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.4V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | TMP118 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 486,66000 Kč | 1 486,66 Kč |
| Unit Price without VAT: | 1 486,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 798,85860 Kč |




