Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP117NAIDRVR

DigiKey Part Number
296-51836-2-ND - Tape & Reel (TR)
296-51836-1-ND - Cut Tape (CT)
296-51836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP117NAIDRVR
Description
TEMPERATURE SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP117NAIDRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.8V ~ 5.5V
Resolution
16 b
Features
Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Accuracy - Highest (Lowest)
±0.2°C (±0.3°C)
Test Condition
-40°C ~ 100°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 595
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
563,75000 Kč318,75 Kč
1060,93600 Kč609,36 Kč
2557,56800 Kč1 439,20 Kč
5055,26680 Kč2 763,34 Kč
10053,16270 Kč5 316,27 Kč
50048,92534 Kč24 462,67 Kč
1 00047,67638 Kč47 676,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00045,10965 Kč135 328,95 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč