Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 4-PICOSTAR (0.76x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP114DIYMTR

DigiKey Part Number
296-TMP114DIYMTR-ND - Tape & Reel (TR)
296-TMP114DIYMTRCT-ND - Cut Tape (CT)
296-TMP114DIYMTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP114DIYMTR
Description
0.15-MM HEIGHT, 1.2-V CAPABLE TE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 4-PICOSTAR (0.76x0.76)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
16 b
Manufacturer
Texas Instruments
Features
One-Shot, Shutdown Mode, Standby Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±0.3°C (±0.5°C)
Part Status
Active
Test Condition
-10°C ~ 85°C (-40°C ~ 125°C)
Sensor Type
Digital, Local
Operating Temperature
-40°C ~ 125°C (TA)
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Surface Mount
Output Type
2-Wire Serial, I2C/SMBUS
Package / Case
4-XFBGA, DSBGA
Voltage - Supply
1.08V ~ 1.98V
Supplier Device Package
4-PICOSTAR (0.76x0.76)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
537,88000 Kč189,40 Kč
1036,11700 Kč361,17 Kč
2533,98320 Kč849,58 Kč
5032,53440 Kč1 626,72 Kč
10031,20720 Kč3 120,72 Kč
50028,53586 Kč14 267,93 Kč
1 00027,54182 Kč27 541,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,07023 Kč66 210,69 Kč
6 00021,38324 Kč128 299,44 Kč
9 00021,00813 Kč189 073,17 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč