
TMP112DQDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP112DQDRLRQ1TR-ND - Tape & Reel (TR) 296-TMP112DQDRLRQ1CT-ND - Cut Tape (CT) 296-TMP112DQDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP112DQDRLRQ1 |
Description | AUTOMOTIVE, 0.4C ACCURATE IC TEM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.4°C (±0.7°C) | |
Test Condition | 0°C ~ 65°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 5 | 25,49200 Kč | 127,46 Kč |
| 10 | 24,25300 Kč | 242,53 Kč |
| 25 | 22,75360 Kč | 568,84 Kč |
| 50 | 21,74140 Kč | 1 087,07 Kč |
| 100 | 20,81110 Kč | 2 081,11 Kč |
| 500 | 18,94104 Kč | 9 470,52 Kč |
| 1 000 | 18,24558 Kč | 18 245,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,02371 Kč | 68 094,84 Kč |
| 8 000 | 16,48776 Kč | 131 902,08 Kč |
| 12 000 | 16,19494 Kč | 194 339,28 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |





