Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP1075DSGT

DigiKey Part Number
296-53398-2-ND - Tape & Reel (TR)
296-53398-1-ND - Cut Tape (CT)
296-53398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP1075DSGT
Description
HIGH-ACCURACY UPGRADE TO INDUSTR
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP1075DSGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.7V ~ 5.5V
Resolution
12 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
-40°C ~ 75°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 078
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,80208 Kč3 450,52 Kč
50013,24930 Kč6 624,65 Kč
75012,94744 Kč9 710,58 Kč
1 25012,58891 Kč15 736,14 Kč
1 75012,36501 Kč21 638,77 Kč
2 50012,13777 Kč30 344,42 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
120,42000 Kč20,42 Kč
518,01800 Kč90,09 Kč
1017,11400 Kč171,14 Kč
2516,03160 Kč400,79 Kč
5015,29080 Kč764,54 Kč
10014,61080 Kč1 461,08 Kč
Digi-Reel®
QuantityUnit PriceExt Price
126,52000 Kč26,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,42000 Kč
Unit Price with VAT:24,70820 Kč