Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP1075DGKR

DigiKey Part Number
296-TMP1075DGKRTR-ND - Tape & Reel (TR)
296-TMP1075DGKRCT-ND - Cut Tape (CT)
296-TMP1075DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP1075DGKR
Description
SENSOR TEMPERATURE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMP1075DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.7V ~ 5.5V
Resolution
12 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±2°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
58,82000 Kč44,10 Kč
108,33600 Kč83,36 Kč
257,76080 Kč194,02 Kč
507,37020 Kč368,51 Kč
1007,01330 Kč701,33 Kč
5006,30192 Kč3 150,96 Kč
1 0006,03755 Kč6 037,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,72170 Kč14 304,25 Kč
5 0005,50593 Kč27 529,65 Kč
7 5005,38814 Kč40 411,05 Kč
12 5005,24806 Kč65 600,75 Kč
17 5005,16058 Kč90 310,15 Kč
25 0005,07175 Kč126 793,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč