TMDXIDK3359 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4
Unit Price: 4 762,35000 Kč
Datasheet
AM3359 Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDXIDK3359

DigiKey Part Number
296-29952-ND
Manufacturer
Manufacturer Product Number
TMDXIDK3359
Description
AM3359 EVAL BRD
Customer Reference
Detailed Description
AM3359 Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
ARM® Cortex®-A8
Platform
-
Utilized IC / Part
AM3359
Mounting Type
Fixed
Contents
Board(s), Power Supply
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes