TMS570LC4357 Hercules Development Kit Hercules™ ARM® Cortex®-R5F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDX570LC43HDK

DigiKey Part Number
296-39568-ND
Manufacturer
Manufacturer Product Number
TMDX570LC43HDK
Description
HERCULES DEV KIT TMS570LC4357
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMS570LC4357 Hercules Development Kit Hercules™ ARM® Cortex®-R5F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
TMS570LC4357
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s), Cable(s), Accessories
Part Status
Active
Suggested Programming Environment
Code Composer Studio
Type
MCU 32-Bit
Base Product Number
Core Processor
ARM® Cortex®-R5F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 862,36000 Kč6 862,36 Kč
Manufacturers Standard Package
Unit Price without VAT:6 862,36000 Kč
Unit Price with VAT:8 303,45560 Kč