
TMDSEZ28044 | |
|---|---|
DigiKey Part Number | 296-31414-ND |
Manufacturer | |
Manufacturer Product Number | TMDSEZ28044 |
Description | EZDSP TMS320F28044 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320F28044 eZdsp™ C2000™ DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | DSP | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | TMS320F28044 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 433,41000 Kč | 11 433,41 Kč |
| Unit Price without VAT: | 11 433,41000 Kč |
|---|---|
| Unit Price with VAT: | 13 834,42610 Kč |

