
TMDSDOCK28027 | |
|---|---|
DigiKey Part Number | 296-31062-ND |
Manufacturer | |
Manufacturer Product Number | TMDSDOCK28027 |
Description | EXPERIMENTER TMS320F28027 EVAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320F28027 Experimenter C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | C28x | |
Platform | ||
Utilized IC / Part | TMS320F28027 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Code Composer Studio | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 510,37000 Kč | 4 510,37 Kč |
| Unit Price without VAT: | 4 510,37000 Kč |
|---|---|
| Unit Price with VAT: | 5 457,54770 Kč |

