
TMDSCNCD28035ISO | |
|---|---|
DigiKey Part Number | 296-31058-ND |
Manufacturer | |
Manufacturer Product Number | TMDSCNCD28035ISO |
Description | CONTROLCARD TMS320F28035 EVAL BD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320F28035 controlCARD C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part TMS320F28035 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment Code Composer Studio |
Type MCU 32-Bit | Base Product Number |
Core Processor C28x |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 811,08000 Kč | 1 811,08 Kč |
| Unit Price without VAT: | 1 811,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 191,40680 Kč |

