
TMDSCNCD28035 | |
|---|---|
DigiKey Part Number | 296-31057-ND |
Manufacturer | |
Manufacturer Product Number | TMDSCNCD28035 |
Description | CONTROLCARD TMS320F28035 EVAL BD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMS320F28035 controlCARD C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | C28x | |
Platform | ||
Utilized IC / Part | TMS320F28035 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Code Composer Studio | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 015,81000 Kč | 2 015,81 Kč |
| Unit Price without VAT: | 2 015,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 439,13010 Kč |

