TMS320F28027 controlCARD C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMDSCNCD28027

DigiKey Part Number
296-31056-ND
Manufacturer
Manufacturer Product Number
TMDSCNCD28027
Description
CONTROLCARD TMS320F28027 EVAL BD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMS320F28027 controlCARD C2000™, Piccolo™ C28x MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
C28x
Platform
Utilized IC / Part
TMS320F28027
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Code Composer Studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 234,68000 Kč1 234,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 234,68000 Kč
Unit Price with VAT:1 493,96280 Kč