


TMDS64EVM | |
|---|---|
DigiKey Part Number | 296-TMDS64EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMDS64EVM |
Description | AM64X EVALUATION MODULE FOR SITA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AM64x Sitara™ ARM® Cortex®-A53, Cortex®-R5F MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU |
Mfr | Core Processor ARM® Cortex®-A53, Cortex®-R5F |
Series | Utilized IC / Part AM64x |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 668,74000 Kč | 9 668,74 Kč |
| Unit Price without VAT: | 9 668,74000 Kč |
|---|---|
| Unit Price with VAT: | 11 699,17540 Kč |





