
TMDS361BPAGR | |
|---|---|
DigiKey Part Number | 296-TMDS361BPAGRTR-ND - Tape & Reel (TR) 296-TMDS361BPAGRCT-ND - Cut Tape (CT) 296-TMDS361BPAGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMDS361BPAGR |
Description | IC VIDEO HDMI/DVI SWITCH 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC GPIO, I2C, Logic HDMI 1.3a 64-TQFP (10x10) Package |
Datasheet | Datasheet |
EDA/CAD Models | TMDS361BPAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Switch | |
Applications | Video Display | |
Standards | HDMI 1.3a | |
Control Interface | GPIO, I2C, Logic | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 71,91800 Kč | 719,18 Kč |
| 25 | 66,21920 Kč | 1 655,48 Kč |
| 100 | 59,94510 Kč | 5 994,51 Kč |
| 250 | 56,95580 Kč | 14 238,95 Kč |
| 500 | 55,15334 Kč | 27 576,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 52,92784 Kč | 79 391,76 Kč |
| 3 000 | 51,83846 Kč | 155 515,38 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |

