
TMDS351PAG | |
|---|---|
DigiKey Part Number | 296-21970-ND |
Manufacturer | |
Manufacturer Product Number | TMDS351PAG |
Description | IC INTERFACE SPECIALIZED 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3:1 Switchable DVI/HDMI Receiver Interface 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS351PAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | 3:1 Switchable DVI/HDMI Receiver | |
Interface | DVI, HDMI | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,51000 Kč | 138,51 Kč |
| 10 | 106,57600 Kč | 1 065,76 Kč |
| 25 | 98,58120 Kč | 2 464,53 Kč |
| 160 | 87,51013 Kč | 14 001,62 Kč |
| 320 | 84,64797 Kč | 27 087,35 Kč |
| 640 | 82,29169 Kč | 52 666,68 Kč |
| 1 120 | 80,69687 Kč | 90 380,49 Kč |
| 2 560 | 78,75668 Kč | 201 617,10 Kč |
| Unit Price without VAT: | 138,51000 Kč |
|---|---|
| Unit Price with VAT: | 167,59710 Kč |


