
TMDS261BPAG | |
|---|---|
DigiKey Part Number | 296-25277-ND |
Manufacturer | |
Manufacturer Product Number | TMDS261BPAG |
Description | IC VIDEO HDMI/DVI SWITCH 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC GPIO, I2C HDMI 1.3a 64-TQFP (10x10) Package |
Datasheet | Datasheet |
EDA/CAD Models | TMDS261BPAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Switch | |
Applications | Video Display | |
Standards | HDMI 1.3a | |
Control Interface | GPIO, I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,53000 Kč | 88,53 Kč |
| 10 | 67,05200 Kč | 670,52 Kč |
| 25 | 61,69000 Kč | 1 542,25 Kč |
| 160 | 54,25694 Kč | 8 681,11 Kč |
| 320 | 52,33538 Kč | 16 747,32 Kč |
| 640 | 50,75392 Kč | 32 482,51 Kč |
| 1 120 | 49,68383 Kč | 55 645,89 Kč |
| 2 560 | 48,38134 Kč | 123 856,23 Kč |
| Unit Price without VAT: | 88,53000 Kč |
|---|---|
| Unit Price with VAT: | 107,12130 Kč |


