
TMDS141RHAR | |
|---|---|
DigiKey Part Number | 296-21873-2-ND - Tape & Reel (TR) 296-21873-1-ND - Cut Tape (CT) 296-21873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMDS141RHAR |
Description | IC INTERFACE SPECIALIZED 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DisplayPort to TMDS Translator Interface 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS141RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort to TMDS Translator | |
Interface | HDMI | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 82,41700 Kč | 824,17 Kč |
| 25 | 76,00440 Kč | 1 900,11 Kč |
| 100 | 68,95740 Kč | 6 895,74 Kč |
| 250 | 65,59608 Kč | 16 399,02 Kč |
| 500 | 63,57018 Kč | 31 785,09 Kč |
| 1 000 | 61,90294 Kč | 61 902,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,14281 Kč | 150 357,02 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |



