
TMDS1204IRNQT | |
|---|---|
DigiKey Part Number | 296-TMDS1204IRNQTTR-ND - Tape & Reel (TR) 296-TMDS1204IRNQTCT-ND - Cut Tape (CT) 296-TMDS1204IRNQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMDS1204IRNQT |
Description | 12-GBPS HDMI 2.1 SINK REDRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs, TV, Video Interface 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TMDS1204IRNQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Desktop, Notebook PCs, TV, Video | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.465V, 3.135V ~ 3.6V | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,18000 Kč | 205,18 Kč |
| 10 | 160,03700 Kč | 1 600,37 Kč |
| 25 | 148,74280 Kč | 3 718,57 Kč |
| 100 | 136,33030 Kč | 13 633,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 130,41164 Kč | 32 602,91 Kč |
| 500 | 126,84386 Kč | 63 421,93 Kč |
| 750 | 125,05721 Kč | 93 792,91 Kč |
| 1 250 | 123,07781 Kč | 153 847,26 Kč |
| Unit Price without VAT: | 205,18000 Kč |
|---|---|
| Unit Price with VAT: | 248,26780 Kč |


